



5400BL14B0100001T | |
|---|---|
DigiKey Part Number | 712-5400BL14B0100001TTR-ND - Tape & Reel (TR) 712-5400BL14B0100001TCT-ND - Cut Tape (CT) 712-5400BL14B0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BL14B0100001T |
Description | BALUN 4.9GHZ-5.87GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.87GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5400BL14B0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.87GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24900 € | 12,45 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,23240 € | 58,10 € |
| 500 | 0,22552 € | 112,76 € |
| 1.000 | 0,21879 € | 218,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20521 € | 820,84 € |
| 8.000 | 0,19895 € | 1.591,60 € |
| 12.000 | 0,19537 € | 2.344,44 € |
| 20.000 | 0,19093 € | 3.818,60 € |
| 28.000 | 0,18805 € | 5.265,40 € |
| 40.000 | 0,18503 € | 7.401,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

