



3700BL15B0100001E | |
|---|---|
DigiKey Part Number | 712-3700BL15B0100001ETR-ND - Tape & Reel (TR) 712-3700BL15B0100001ECT-ND - Cut Tape (CT) 712-3700BL15B0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3700BL15B0100001E |
Description | BALUN 3.4GHZ-4GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.4GHz ~ 4GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.4GHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±20° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,25570 € | 25,57 € |
| 250 | 0,24576 € | 61,44 € |
| 500 | 0,23848 € | 119,24 € |
| 1.000 | 0,23135 € | 231,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21758 € | 870,32 € |
| 8.000 | 0,21095 € | 1.687,60 € |
| 12.000 | 0,20714 € | 2.485,68 € |
| 20.000 | 0,20242 € | 4.048,40 € |
| 28.000 | 0,19937 € | 5.582,36 € |
| 40.000 | 0,19617 € | 7.846,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


