
2450LP15A0050001E | |
|---|---|
DigiKey Part Number | 712-2450LP15A0050001ETR-ND - Tape & Reel (TR) 712-2450LP15A0050001ECT-ND - Cut Tape (CT) 712-2450LP15A0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450LP15A0050001E |
Description | RF FILTER LOW PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29960 € | 7,49 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,26500 € | 26,50 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,22986 € | 114,93 € |
| 1.000 | 0,21622 € | 216,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16262 € | 650,48 € |
| 8.000 | 0,15309 € | 1.224,72 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





