
2450FM05A0045001T | |
---|---|
DigiKey Part Number | 712-2450FM05A0045001TTR-ND - Tape & Reel (TR) 712-2450FM05A0045001TCT-ND - Cut Tape (CT) 712-2450FM05A0045001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FM05A0045001T |
Description | MATCHED FILTER, 2400-2482 MHZ, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 82MHz Bandwidth 0.7dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 2450FM05A0045001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz Center | |
Bandwidth | 82MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.027" L x 0.021" W (0.68mm x 0.53mm) | |
Height (Max) | 0.010" (0.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22500 € | 2,25 € |
25 | 0,20720 € | 5,18 € |
50 | 0,19480 € | 9,74 € |
100 | 0,18330 € | 18,33 € |
250 | 0,16904 € | 42,26 € |
500 | 0,15896 € | 79,48 € |
1.000 | 0,14951 € | 149,51 € |
5.000 | 0,12967 € | 648,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,12206 € | 1.220,60 € |
20.000 | 0,11482 € | 2.296,40 € |
30.000 | 0,11078 € | 3.323,40 € |
50.000 | 0,10589 € | 5.294,50 € |
70.000 | 0,10278 € | 7.194,60 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |