
2450DP14B7200002T | |
|---|---|
DigiKey Part Number | 712-2450DP14B7200002TTR-ND - Tape & Reel (TR) 712-2450DP14B7200002TCT-ND - Cut Tape (CT) 712-2450DP14B7200002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450DP14B7200002T |
Description | MINI PASSIVE RF DIPLEXER 2.4/7GH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 6.2GHz ~ 8.2GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 6.2GHz ~ 8.2GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 22.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33084 € | 82,71 € |
| 500 | 0,31636 € | 158,18 € |
| 1.000 | 0,30443 € | 304,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28274 € | 1.130,96 € |
| 8.000 | 0,26199 € | 2.095,92 € |
| 12.000 | 0,25512 € | 3.061,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



