
2450DP14A6100001T | |
|---|---|
DigiKey Part Number | 712-2450DP14A6100001TTR-ND - Tape & Reel (TR) 712-2450DP14A6100001TCT-ND - Cut Tape (CT) 712-2450DP14A6100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450DP14A6100001T |
Description | MINIATURE EIA 0603 RF DIPLEXER 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.17GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 2.00dB / - | |
High Band Attenuation (min / max dB) | 10.00dB / - | |
Return Loss (Low Band / High Band) | 12.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20160 € | 5,04 € |
| 100 | 0,17390 € | 17,39 € |
| 250 | 0,16080 € | 40,20 € |
| 500 | 0,15290 € | 76,45 € |
| 1.000 | 0,14641 € | 146,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13666 € | 546,64 € |
| 8.000 | 0,13304 € | 1.064,32 € |
| 12.000 | 0,13123 € | 1.574,76 € |
| 20.000 | 0,12922 € | 2.584,40 € |
| 28.000 | 0,12805 € | 3.585,40 € |
| 40.000 | 0,12692 € | 5.076,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



