



2450AT07A0100001T | |
|---|---|
DigiKey Part Number | 712-2450AT07A0100001TTR-ND - Tape & Reel (TR) 712-2450AT07A0100001TCT-ND - Cut Tape (CT) 712-2450AT07A0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT07A0100001T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT07A0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6.5dB | |
Gain | 1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.015" (0.37mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26520 € | 26,52 € |
| 250 | 0,24648 € | 61,62 € |
| 500 | 0,23520 € | 117,60 € |
| 1.000 | 0,22589 € | 225,89 € |
| 2.500 | 0,21606 € | 540,15 € |
| 5.000 | 0,21014 € | 1.050,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20526 € | 2.052,60 € |
| 20.000 | 0,20125 € | 4.025,00 € |
| 30.000 | 0,19924 € | 5.977,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











