
0900PC15D0043001E | |
|---|---|
DigiKey Part Number | 712-0900PC15D0043001ETR-ND - Tape & Reel (TR) 712-0900PC15D0043001ECT-ND - Cut Tape (CT) 712-0900PC15D0043001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900PC15D0043001E |
Description | BULAN FILTER COMBO 868-928 MHZ F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Balun 902MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 902MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26480 € | 6,62 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22876 € | 57,19 € |
| 500 | 0,21906 € | 109,53 € |
| 1.000 | 0,20990 € | 209,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19311 € | 772,44 € |
| 8.000 | 0,18542 € | 1.483,36 € |
| 12.000 | 0,18113 € | 2.173,56 € |
| 20.000 | 0,17592 € | 3.518,40 € |
| 28.000 | 0,17262 € | 4.833,36 € |
| 40.000 | 0,16922 € | 6.768,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |







