0805(2012 Metric) 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900BL15D0050001E

DigiKey Part Number
712-0900BL15D0050001ETR-ND - Tape & Reel (TR)
712-0900BL15D0050001ECT-ND - Cut Tape (CT)
712-0900BL15D0050001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0900BL15D0050001E
Description
900MHZ 1:2 BALUN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 800MHz ~ 1GHz 50 / 50Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
800MHz ~ 1GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
180° ±10
Insertion Loss (Max)
1.2dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29300 €2,93 €
250,27000 €6,75 €
500,25360 €12,68 €
1000,23860 €23,86 €
2500,21996 €54,99 €
5000,20690 €103,45 €
1.0000,19461 €194,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17220 €688,80 €
8.0000,16198 €1.295,84 €
12.0000,15629 €1.875,48 €
20.0000,14939 €2.987,80 €
28.0000,14502 €4.060,56 €
40.0000,14052 €5.620,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €