0868LP15A020E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0868LP15A0020001E

DigiKey Part Number
712-0868LP15A0020001ETR-ND - Tape & Reel (TR)
712-0868LP15A0020001ECT-ND - Cut Tape (CT)
712-0868LP15A0020001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0868LP15A0020001E
Description
RF FILTER LOW PASS 868MHZ 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
868MHz Center Frequency Low Pass RF Filter (Radio Frequency) 20MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
868MHz Center
Bandwidth
20MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,42000 €4,20 €
250,38680 €9,67 €
500,36400 €18,20 €
1000,34230 €34,23 €
2500,31568 €78,92 €
5000,29694 €148,47 €
1.0000,27932 €279,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24716 €988,64 €
8.0000,23249 €1.859,92 €
12.0000,22431 €2.691,72 €
20.0000,21441 €4.288,20 €
28.0000,20812 €5.827,36 €
40.0000,20405 €8.162,00 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €