
0433AT62A0020002E | |
|---|---|
DigiKey Part Number | 712-0433AT62A0020002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0433AT62A0020002E |
Description | RF ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Return Loss 9.5dB |
Manufacturer Johanson Technology Inc. | Gain -4dBi |
Packaging Tape & Reel (TR) | Power - Max 3 W |
Part Status Obsolete | Termination Solder |
RF Family/Standard General ISM | Grade Automotive |
Frequency Group UHF (300MHz ~ 1GHz) | Qualification AEC-Q200 |
Frequency (Center/Band) 433MHz | Mounting Type Surface Mount |
Frequency Range 423MHz ~ 443MHz | Height (Max) 0.047" (1.19mm) |
Antenna Type Chip | Applications ISM |
Number of Bands 1 |

