
0433AT62A0020001U | |
|---|---|
DigiKey Part Number | 712-0433AT62A0020001UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0433AT62A0020001U |
Description | ANTENNAS, 9820, 423-443MHZ, 3W, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 5dB | |
Gain | -4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81118 € | 405,59 € |
| 1.000 | 0,78510 € | 785,10 € |
| 1.500 | 0,77203 € | 1.158,05 € |
| 2.500 | 0,75756 € | 1.893,90 € |
| 3.500 | 0,74910 € | 2.621,85 € |
| 5.000 | 0,74096 € | 3.704,80 € |
| Unit Price without VAT: | 0,81118 € |
|---|---|
| Unit Price with VAT: | 0,96530 € |


