VPDR501W473M1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,33601 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,08554 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,57053 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.277
Unit Price: 0,98000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 1.000
Unit Price: 2,33000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,08554 €
Datasheet

Upgrade


KEMET
In Stock: 1.568
Unit Price: 0,79000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,48182 €
Datasheet

Upgrade


YAGEO
In Stock: 1.843
Unit Price: 0,76000 €
Datasheet

Similar


TDK Corporation
In Stock: 17.138
Unit Price: 1,87000 €
Datasheet

Similar


TDK Corporation
In Stock: 4.862
Unit Price: 1,87000 €
Datasheet
VPDR302W472K1GV001E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR501W473M1GV001E

DigiKey Part Number
709-VPDR501W473M1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDR501W473M1GV001E
Description
CAP CER 0.047UF 500V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR501W473M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,51219 €1.024,38 €
Unit Price without VAT:0,51219 €
Unit Price with VAT:0,60951 €