VPDR302W472K1GV001E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDR302W332K1GV001E

DigiKey Part Number
709-VPDR302W332K1GV001ETR-ND - Tape & Reel (TR)
709-VPDR302W332K1GV001ECT-ND - Cut Tape (CT)
709-VPDR302W332K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VPDR302W332K1GV001E
Description
CAP CER 3300PF 3KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDR302W332K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.125" W (4.50mm x 3.18mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75200 €7,52 €
500,62480 €31,24 €
1000,57450 €57,45 €
5000,48964 €244,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46334 €463,34 €
2.0000,44171 €883,42 €
3.0000,43087 €1.292,61 €
5.0000,41886 €2.094,30 €
7.0000,41184 €2.882,88 €
10.0000,40508 €4.050,80 €
12.0000,40188 €4.822,56 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €