Upgrade
Direct
Upgrade

VPDR202W332K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W332K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W332K1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W332K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W332K1GV001E |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W332K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11500 € | 11,15 € |
| 50 | 0,90000 € | 45,00 € |
| 100 | 0,83360 € | 83,36 € |
| 500 | 0,72142 € | 360,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68670 € | 686,70 € |
| 2.000 | 0,65812 € | 1.316,24 € |
| 3.000 | 0,64380 € | 1.931,40 € |
| 5.000 | 0,62792 € | 3.139,60 € |
| 7.000 | 0,61864 € | 4.330,48 € |
| 10.000 | 0,60971 € | 6.097,10 € |
| 12.000 | 0,60548 € | 7.265,76 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |




