VPDD501G681K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,26452 €
Datasheet

Upgrade


KEMET
In Stock: 2.677
Unit Price: 0,85000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,27144 €
Datasheet

Similar


KEMET
In Stock: 5.175
Unit Price: 0,82000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00000 €
Datasheet
HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD501G681K1GV001E

DigiKey Part Number
709-VPDD501G681K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDD501G681K1GV001E
Description
CAP CER 680PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17828 €1.069,68 €
Unit Price without VAT:0,17828 €
Unit Price with VAT:0,21215 €