
VPDD501G221J1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD501G221J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G221J1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G221J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G221J1GV001E |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G221J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,21200 € | 2,12 € |
50 | 0,15660 € | 7,83 € |
100 | 0,13990 € | 13,99 € |
500 | 0,11152 € | 55,76 € |
1.000 | 0,10276 € | 102,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09123 € | 273,69 € |
6.000 | 0,08598 € | 515,88 € |
9.000 | 0,08335 € | 750,15 € |
15.000 | 0,08043 € | 1.206,45 € |
21.000 | 0,07873 € | 1.653,33 € |
30.000 | 0,07709 € | 2.312,70 € |
36.000 | 0,07631 € | 2.747,16 € |
72.000 | 0,07391 € | 5.321,52 € |
75.000 | 0,07355 € | 5.516,25 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |