
VPDD102G331J1GV001E | |
---|---|
DigiKey Part Number | 709-VPDD102G331J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102G331J1GV001ECT-ND - Cut Tape (CT) 709-VPDD102G331J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD102G331J1GV001E |
Description | CAP CER 330PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD102G331J1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,50900 € | 5,09 € |
50 | 0,40080 € | 20,04 € |
100 | 0,36520 € | 36,52 € |
500 | 0,30508 € | 152,54 € |
1.000 | 0,28651 € | 286,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,27247 € | 817,41 € |
6.000 | 0,25231 € | 1.513,86 € |
9.000 | 0,24597 € | 2.213,73 € |
15.000 | 0,24043 € | 3.606,45 € |
21.000 | 0,23678 € | 4.972,38 € |
30.000 | 0,23327 € | 6.998,10 € |
36.000 | 0,23161 € | 8.337,96 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |