
VPCT102W102K1GV001E | |
---|---|
DigiKey Part Number | 709-VPCT102W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPCT102W102K1GV001ECT-ND - Cut Tape (CT) 709-VPCT102W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPCT102W102K1GV001E |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPCT102W102K1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,18900 € | 1,89 € |
50 | 0,13880 € | 6,94 € |
100 | 0,12350 € | 12,35 € |
500 | 0,09788 € | 48,94 € |
1.000 | 0,08995 € | 89,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08018 € | 240,54 € |
6.000 | 0,07540 € | 452,40 € |
9.000 | 0,07212 € | 649,08 € |
15.000 | 0,07035 € | 1.055,25 € |
21.000 | 0,06880 € | 1.444,80 € |
30.000 | 0,06730 € | 2.019,00 € |
36.000 | 0,06660 € | 2.397,60 € |
72.000 | 0,06472 € | 4.659,84 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |