TDCT500G270F1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,29947 €
Datasheet

Direct


YAGEO
In Stock: 9.333
Unit Price: 0,19000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05824 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.280
Unit Price: 0,28000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,29947 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,29947 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,35353 €
Datasheet

Upgrade


KEMET
In Stock: 3.595
Unit Price: 0,82000 €
Datasheet

Upgrade


KEMET
In Stock: 1.587
Unit Price: 0,75000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.584
Unit Price: 0,39000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,22357 €
Datasheet
0805_R15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G270F1GV001T

DigiKey Part Number
709-TDCT500G270F1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCT500G270F1GV001T
Description
CAP CER 27PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes