TDCP500W472K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 340.733
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 101.813
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 3.500.585
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00582 €
Datasheet

Direct


KYOCERA AVX
In Stock: 29.408
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 45.250
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 21.833
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02285 €
Datasheet

Direct


Vishay Vitramon
In Stock: 39.652
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 1.346
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 134.117
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 7.545
Unit Price: 0,25000 €
Datasheet
0603_R14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500W472K1GV001T

DigiKey Part Number
709-TDCP500W472K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500W472K1GV001T
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500W472K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes