X7R-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500G220J1GV001T

DigiKey Part Number
709-TDCF500G220J1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500G220J1GV001TCT-ND - Cut Tape (CT)
709-TDCF500G220J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500G220J1GV001T
Description
CAP CER 22PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF500G220J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.025" (0.64mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.437
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,03020 €1,51 €
1000,02610 €2,61 €
5000,01904 €9,52 €
1.0000,01689 €16,89 €
2.5000,01462 €36,55 €
5.0000,01326 €66,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01214 €121,40 €
20.0000,01122 €224,40 €
30.0000,01076 €322,80 €
50.0000,01025 €512,50 €
70.0000,00996 €697,20 €
100.0000,00967 €967,00 €
250.0000,00905 €2.262,50 €
500.0000,00868 €4.340,00 €
1.000.0000,00837 €8.370,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €