
SCEF502W222K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCEF502W222K4GV001ETR-ND - Tape & Reel (TR) 709-SCEF502W222K4GV001ECT-ND - Cut Tape (CT) 709-SCEF502W222K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCEF502W222K4GV001E |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCEF502W222K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.225" L x 0.200" W (5.72mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.81mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,25520 € | 125,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07990 € | 539,95 € |
| 1.000 | 1,02548 € | 1.025,48 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |


