
SCED502W331M4GV001E | |
|---|---|
DigiKey Part Number | 709-SCED502W331M4GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCED502W331M4GV001E |
Description | IC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.225" L x 0.110" W (5.72mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.115" (2.92mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58477 € | 584,77 € |
| 2.000 | 0,56798 € | 1.135,96 € |
| 3.000 | 0,55957 € | 1.678,71 € |
| 5.000 | 0,55025 € | 2.751,25 € |
| 7.000 | 0,54480 € | 3.813,60 € |
| 10.000 | 0,53956 € | 5.395,60 € |
| Unit Price without VAT: | 0,58477 € |
|---|---|
| Unit Price with VAT: | 0,69588 € |

