502R30W681KF3E-****-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCED502W102K4GV001E

DigiKey Part Number
709-SCED502W102K4GV001ETR-ND - Tape & Reel (TR)
709-SCED502W102K4GV001ECT-ND - Cut Tape (CT)
709-SCED502W102K4GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCED502W102K4GV001E
Description
CAP CER 1000PF 250VAC X7R 2211
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCED502W102K4GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.225" L x 0.110" W (5.72mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.115" (2.92mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,80400 €8,04 €
500,63840 €31,92 €
1000,58730 €58,73 €
5000,50100 €250,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47427 €474,27 €
2.0000,41203 €824,06 €
3.0000,39969 €1.199,07 €
5.0000,38230 €1.911,50 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €