
SCDP502W331M4GF001E | |
|---|---|
DigiKey Part Number | 709-SCDP502W331M4GF001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCDP502W331M4GF001E |
Description | CAPACITORS SAFETY CAPS, X1/Y2, 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.190" L x 0.080" W (4.83mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.085" (2.16mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42832 € | 856,64 € |
| Unit Price without VAT: | 0,42832 € |
|---|---|
| Unit Price with VAT: | 0,50970 € |

