
SCDP302W681K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302W681K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302W681K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302W681K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302W681K4GV001E |
Description | CAP CER 680PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302W681K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56660 € | 28,33 € |
| 100 | 0,52000 € | 52,00 € |
| 500 | 0,44122 € | 220,61 € |
| 1.000 | 0,41684 € | 416,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39678 € | 793,56 € |
| 4.000 | 0,38026 € | 1.521,04 € |
| 6.000 | 0,37199 € | 2.231,94 € |
| 10.000 | 0,36281 € | 3.628,10 € |
| 14.000 | 0,35745 € | 5.004,30 € |
| 20.000 | 0,35229 € | 7.045,80 € |
| 24.000 | 0,34984 € | 8.396,16 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

