
SCDP302W471K4GV001E | |
|---|---|
DigiKey Part Number | 709-SCDP302W471K4GV001ETR-ND - Tape & Reel (TR) 709-SCDP302W471K4GV001ECT-ND - Cut Tape (CT) 709-SCDP302W471K4GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCDP302W471K4GV001E |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCDP302W471K4GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.080" W (4.70mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,44540 € | 44,54 € |
| 500 | 0,37536 € | 187,68 € |
| 1.000 | 0,35369 € | 353,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33586 € | 671,72 € |
| 4.000 | 0,32117 € | 1.284,68 € |
| 6.000 | 0,31381 € | 1.882,86 € |
| 10.000 | 0,30566 € | 3.056,60 € |
| 14.000 | 0,30089 € | 4.212,46 € |
| 20.000 | 0,29630 € | 5.926,00 € |
| 24.000 | 0,29413 € | 7.059,12 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

