501X41W103MV4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDF101W334M1GV001E

DigiKey Part Number
709-EMDF101W334M1GV001ETR-ND - Tape & Reel (TR)
709-EMDF101W334M1GV001ECT-ND - Cut Tape (CT)
709-EMDF101W334M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDF101W334M1GV001E
Description
CAP CER 0.33UF 100V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDF101W334M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,01300 €10,13 €
500,84520 €42,26 €
1000,75500 €75,50 €
5000,65846 €329,23 €
1.0000,62193 €621,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,62523 €1.250,46 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €