
EMDF101W224M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDF101W224M1GV001ETR-ND - Tape & Reel (TR) 709-EMDF101W224M1GV001ECT-ND - Cut Tape (CT) 709-EMDF101W224M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDF101W224M1GV001E |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDF101W224M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.098" W (3.18mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,81420 € | 40,71 € |
| 100 | 0,75270 € | 75,27 € |
| 500 | 0,64870 € | 324,35 € |
| 1.000 | 0,61653 € | 616,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59005 € | 1.180,10 € |
| 4.000 | 0,56823 € | 2.272,92 € |
| 6.000 | 0,55730 € | 3.343,80 € |
| 10.000 | 0,54519 € | 5.451,90 € |
| 14.000 | 0,53810 € | 7.533,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


