
EMDD101W104M1GV001B | |
|---|---|
DigiKey Part Number | 709-EMDD101W104M1GV001BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMDD101W104M1GV001B |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | EMI Filter Order Channel 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDD101W104M1GV001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Operating Temperature | -55°C ~ 125°C | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.124" L x 0.063" W (3.15mm x 1.60mm) |

