
EMCT250W104M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT250W104M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT250W104M1GV001ECT-ND - Cut Tape (CT) 709-EMCT250W104M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT250W104M1GV001E |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT250W104M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29760 € | 14,88 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,22174 € | 110,87 € |
| 1.000 | 0,20704 € | 207,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18497 € | 739,88 € |
| 8.000 | 0,17676 € | 1.414,08 € |
| 12.000 | 0,17265 € | 2.071,80 € |
| 20.000 | 0,16810 € | 3.362,00 € |
| 28.000 | 0,16544 € | 4.632,32 € |
| 40.000 | 0,16287 € | 6.514,80 € |
| 48.000 | 0,16166 € | 7.759,68 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


