
EMCP500W471M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP500W471M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP500W471M1GV001TCT-ND - Cut Tape (CT) 709-EMCP500W471M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP500W471M1GV001T |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP500W471M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09850 € | 9,85 € |
| 500 | 0,07716 € | 38,58 € |
| 1.000 | 0,07056 € | 70,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06066 € | 242,64 € |
| 8.000 | 0,05698 € | 455,84 € |
| 12.000 | 0,05514 € | 661,68 € |
| 20.000 | 0,05311 € | 1.062,20 € |
| 28.000 | 0,05191 € | 1.453,48 € |
| 40.000 | 0,05077 € | 2.030,80 € |
| 48.000 | 0,05022 € | 2.410,56 € |
| 96.000 | 0,04839 € | 4.645,44 € |
| 100.000 | 0,04830 € | 4.830,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

