EMCP6R3W104M1GV001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G5R6D1GV001T

DigiKey Part Number
709-EMCP500G5R6D1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G5R6D1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G5R6D1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G5R6D1GV001T
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G5R6D1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.66mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
500,22380 €11,19 €
1000,20130 €20,13 €
5000,16342 €81,71 €
1.0000,15171 €151,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13415 €536,60 €
8.0000,12762 €1.020,96 €
12.0000,12435 €1.492,20 €
20.0000,12073 €2.414,60 €
28.0000,11861 €3.321,08 €
40.0000,11657 €4.662,80 €
48.0000,11561 €5.549,28 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €