EMCP6R3W104M1GV001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCP500G100M1GV001T

DigiKey Part Number
709-EMCP500G100M1GV001TTR-ND - Tape & Reel (TR)
709-EMCP500G100M1GV001TCT-ND - Cut Tape (CT)
709-EMCP500G100M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCP500G100M1GV001T
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCP500G100M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.064" L x 0.035" W (1.63mm x 0.89mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.66mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,20200 €2,02 €
500,14820 €7,41 €
1000,13150 €13,15 €
5000,10412 €52,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08508 €340,32 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €