
EMCP100W224M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP100W224M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP100W224M1GV001TCT-ND - Cut Tape (CT) 709-EMCP100W224M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP100W224M1GV001T |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP100W224M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,20164 € | 100,82 € |
| 1.000 | 0,18792 € | 187,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16737 € | 669,48 € |
| 8.000 | 0,15973 € | 1.277,84 € |
| 12.000 | 0,15590 € | 1.870,80 € |
| 20.000 | 0,15165 € | 3.033,00 € |
| 28.000 | 0,14917 € | 4.176,76 € |
| 40.000 | 0,14679 € | 5.871,60 € |
| 48.000 | 0,14565 € | 6.991,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

