
EMCP100W104M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP100W104M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP100W104M1GV001TCT-ND - Cut Tape (CT) 709-EMCP100W104M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP100W104M1GV001T |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP100W104M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14060 € | 14,06 € |
| 500 | 0,11208 € | 56,04 € |
| 1.000 | 0,10327 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09008 € | 360,32 € |
| 8.000 | 0,08518 € | 681,44 € |
| 12.000 | 0,08273 € | 992,76 € |
| 20.000 | 0,08001 € | 1.600,20 € |
| 28.000 | 0,07842 € | 2.195,76 € |
| 40.000 | 0,07689 € | 3.075,60 € |
| 48.000 | 0,07616 € | 3.655,68 € |
| 96.000 | 0,07372 € | 7.077,12 € |
| 100.000 | 0,07359 € | 7.359,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

