
EMCF500G100M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCF500G100M1GV001TTR-ND - Tape & Reel (TR) 709-EMCF500G100M1GV001TCT-ND - Cut Tape (CT) 709-EMCF500G100M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCF500G100M1GV001T |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±20% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCF500G100M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.045" L x 0.025" W (1.14mm x 0.64mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.51mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17360 € | 17,36 € |
| 500 | 0,13988 € | 69,94 € |
| 1.000 | 0,12946 € | 129,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11385 € | 455,40 € |
| 8.000 | 0,10804 € | 864,32 € |
| 12.000 | 0,10514 € | 1.261,68 € |
| 20.000 | 0,10192 € | 2.038,40 € |
| 28.000 | 0,10003 € | 2.800,84 € |
| 40.000 | 0,09822 € | 3.928,80 € |
| 48.000 | 0,09736 € | 4.673,28 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


