
WK 6000IS | |
|---|---|
DigiKey Part Number | 6239-WK6000IS-ND |
Manufacturer | |
Manufacturer Product Number | WK 6000IS |
Description | Power Measurement Station |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JM Concept | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 5A, 0 ~ 700V | |
Output Type | Voltage | |
Output Range | - | |
Isolation | 2500V | |
Features | - | |
Voltage - Supply | 100 ~ 250VAC, 20 ~ 250VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,98000 € | 593,98 € |
| Unit Price without VAT: | 593,98000 € |
|---|---|
| Unit Price with VAT: | 706,83620 € |

