
ULCOS 900D1 | |
|---|---|
DigiKey Part Number | 6239-ULCOS900D1-ND |
Manufacturer | |
Manufacturer Product Number | ULCOS 900D1 |
Description | Digital Transmitter, DIN rail |
Customer Reference | |
Detailed Description | Passive Isolator Current, Voltage, Resistance, Temperature DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JM Concept | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Isolator | |
Input Type | Current, Voltage, Resistance, Temperature | |
Input Range (Current, Voltage) | 4 ~ 20mA, 0 ~ 10V (Configurable) | |
Input Range (Additional) | -200°C ~ 850°C | |
Output Type | Current, Voltage | |
Output Range | 4 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V | |
Features | Alarm Relay (2) | |
Voltage - Supply | 100 ~ 250VAC, 20 ~ 250VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,30000 € | 179,30 € |
| Unit Price without VAT: | 179,30000 € |
|---|---|
| Unit Price with VAT: | 213,36700 € |

