
ULCOS 620V2 | |
|---|---|
DigiKey Part Number | 6239-ULCOS620V2-ND |
Manufacturer | |
Manufacturer Product Number | ULCOS 620V2 |
Description | Alternative Input Transmitter |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Category | Output Type Current, Voltage |
Manufacturer JM Concept | Output Range 4 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 2500V |
Packaging Retail Package | Voltage - Supply 100 ~ 250VAC, 20 ~ 250VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -10°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 500V (Configurable) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,38000 € | 213,38 € |
| Unit Price without VAT: | 213,38000 € |
|---|---|
| Unit Price with VAT: | 253,92220 € |

