LED Lighting COBs, Engines, Modules LED Module - White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM-3537-CW

DigiKey Part Number
289-1254-ND
Manufacturer
Manufacturer Product Number
ZM-3537-CW
Description
LED MOD COOL WHT RECT 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
100lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
160°
Features
-
Size / Dimension
37.00mm L x 35.00mm W
Height
8.08mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,43000 €8,43 €
305,83533 €175,06 €
1205,24492 €629,39 €
5104,80588 €2.451,00 €
1.0204,64411 €4.736,99 €
Manufacturers Standard Package
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,03170 €