
ZFS-CH150-10I | |
|---|---|
DigiKey Part Number | 289-ZFS-CH150-10I-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-CH150-10I |
Description | LED FLEX RIBBON INPUT CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Adapter, Bridge Flex Ribbon to Flex Ribbon Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Flex Ribbon to Flex Ribbon | |
Connector Type | Adapter, Bridge | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | -30°C ~ 80°C | |
Voltage Rating | - | |
Current Rating (Amps) | 6A | |
Ingress Protection | IP20 | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 50 | 2,49540 € | 124,77 € |
| 100 | 2,34490 € | 234,49 € |
| 500 | 2,07738 € | 1.038,69 € |
| 1.000 | 1,99041 € | 1.990,41 € |
| 2.000 | 1,91683 € | 3.833,66 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

