SSL Cable Assembly Plug, 2 Position To Wire Leads Red, White 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-CH140-8I

DigiKey Part Number
289-1209-ND
Manufacturer
Manufacturer Product Number
ZFS-CH140-8I
Description
FLEX TAPE INPUT CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Cable Assembly Plug, 2 Position To Wire Leads Red, White 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, 2 Position
2nd Connector
Wire Leads
Color
Red, White
Length
5.51" (140.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,64000 €2,64 €
501,59880 €79,94 €
1001,49300 €149,30 €
5001,30492 €652,46 €
1.0001,24364 €1.243,64 €
2.0001,19179 €2.383,58 €
5.0001,13528 €5.676,40 €
Manufacturers Standard Package
Unit Price without VAT:2,64000 €
Unit Price with VAT:3,14160 €