
ZFS-CH0-8J | |
|---|---|
DigiKey Part Number | 289-1211-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-CH0-8J |
Description | CONN SSL BRIDGE 2POS SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Adapter, Bridge Flex Ribbon to Flex Ribbon Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Flex Ribbon to Flex Ribbon | |
Connector Type | Adapter, Bridge | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 50 | 0,79840 € | 39,92 € |
| 100 | 0,73900 € | 73,90 € |
| 500 | 0,63274 € | 316,37 € |
| 1.000 | 0,59807 € | 598,07 € |
| 2.000 | 0,56867 € | 1.137,34 € |
| 5.000 | 0,53659 € | 2.682,95 € |
| 10.000 | 0,51662 € | 5.166,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

