
ZFS-85020WR-CW | |
|---|---|
DigiKey Part Number | 289-1238-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-85020WR-CW |
Description | LED ENG CL WHT LNR STRP 6000K 5M |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 4A |
Manufacturer JKL Components Corp. | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 12V |
Part Status Obsolete | Lumens/Watt @ Current - Test 40 lm/W |
Type LED Engine | Viewing Angle 120° |
Color White, Cool | Size / Dimension 5000.00mm L x 13.00mm W |
CCT (K) 6000K | Height 5.60mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 1900lm (Typ) | Base Product Number |

