
ZFS-85000HD-R | |
|---|---|
DigiKey Part Number | 289-1191-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-85000HD-R |
Description | LED ENG RED LINEAR STRIP 12V 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer JKL Components Corp. | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Lumens/Watt @ Current - Test 35 lm/W |
Part Status Active | Current - Max 4.4A |
Type LED Engine | Viewing Angle 120° |
Color Red | Size / Dimension 5000.00mm L x 8.00mm W |
Wavelength 626nm | Height 2.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 1820lm (Typ) | Base Product Number |
Current - Test 4.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,44000 € | 155,44 € |
| 10 | 134,92200 € | 1.349,22 € |
| Unit Price without VAT: | 155,44000 € |
|---|---|
| Unit Price with VAT: | 184,97360 € |

