LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-8500-CW/SEC

DigiKey Part Number
289-1193-ND
Manufacturer
Manufacturer Product Number
ZFS-8500-CW/SEC
Description
LED ENG CL WHT LNR 6000K 500MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Engine
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
1092lm (Typ)
Current - Test
1.8A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
51 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
500.00mm L x 8.00mm W (50.00mm L per Segment)
Height
2.43mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,71000 €21,71 €
1017,37300 €173,73 €
10014,86090 €1.486,09 €
50013,77262 €6.886,31 €
Manufacturers Standard Package
Unit Price without VAT:21,71000 €
Unit Price with VAT:25,83490 €