
ZFS-245000WW | |
|---|---|
DigiKey Part Number | 289-1317-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-245000WW |
Description | LED ENG WM WHT LNR STRP 3100K 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 2700K ~ 3100K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 3650lm | |
Current - Test | 2.165A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 2.165A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5000.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 2.08mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,43000 € | 112,43 € |
| 10 | 96,41700 € | 964,17 € |
| Unit Price without VAT: | 112,43000 € |
|---|---|
| Unit Price with VAT: | 133,79170 € |

