
ZFS-105000HD-24CW | |
|---|---|
DigiKey Part Number | 289-ZFS-105000HD-24CW-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-105000HD-24CW |
Description | LED COOL WHT LNR LGT STRIP 6250K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer JKL Components Corp. | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bulk | Current - Max 3.75A |
Part Status Active | Viewing Angle 120° |
Type LED Module | Size / Dimension 5000.00mm L x 10.00mm W |
Color White, Cool | Height 2.00mm |
CCT (K) 6250K | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 14400lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,56000 € | 105,56 € |
| 10 | 90,35400 € | 903,54 € |
| 100 | 81,63260 € | 8.163,26 € |
| Unit Price without VAT: | 105,56000 € |
|---|---|
| Unit Price with VAT: | 125,61640 € |

